LogiLink's® HS0001 Stereo Headset Earphones have been designed with lightness and comfort in mind, making them the ideal choice for video conferencing, Internet usage (Skype) and gaming. Equipped with both a microphone and a headphone plug, along with an extra long 3m cable featuring a volume control.
- 2x 3.5mm phone jack
- Connector colours standardized according to PC99
- 9x7/58 +- 2dB microphone
- 32 Ohm @ 1kHz impedance
- 105dB/mW sensitivity
- 8 to 22,000Hz frequency
- 190 x 230 x 76mm packing dimensions
- 0.16kg packing weight
- 360 x 240 x 390mm carton dimension
- 3.6kg carton weight
- Manufacturer's part HS0001
Frequency Range (Headphone) |
8 to 22000Hz |
Frequency Range (Microphone) |
30 to 16000Hz |
Volume Control |
Yes |
Connection |
2x 3.5mm jack plug |
Headphone Mute |
No |
Colour |
Black |
Cable Length |
1.8m |
To use this facility please Sign In.
Sign In