Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Lascar EL-USB-1 USB Temperature Data Logger

Order Code:  

85-3410

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EL-USB-1 Copy to clipboard
  • Quickly find another product in this range by Calibrated:

    No Yes
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional 13 due on 07/06/2024
Buy USB Temperature Datalogger from Lascar - a compact, easy to use datalogger that can record up to 16,382 temperature readings and then download the data when the unit is plugged straight into a PCs USB port. Using the included, purpose designed software the collected data can be graphed, printed and exported, as well as being used for setting up the data logger by adjusting the logger name, °C or °F measurement, logging rate, high and low alarms and start date and time. The unit and software combination is ideal for use in a wide range of environmental and process monitoring applications, both indoor and outdoor and is especially suitable for unattended monitoring.

For more information see the FAQs at www.lascarelectronics.com.
  • Temperature measurement range –35°C to +80°C
  • Unit set-up and data download via simple USB connection
  • Includes Windows software for unit configuration and data manipulation
  • Suitable for use with 32-bit and 64-bit versions of Windows 7, 8 and 10
  • Programmable sample rates
  • LED indication for unit status
  • Two user-programmable alarm thresholds
  • Data stored in non-volatile memory
  • Powered by 1x ½AA 3.6V lithium battery (supplied) - for suitable replacement see Batteries section
  • Translucent cap for protection to IP67




Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 September 2014 Question by: Rapid Customer | Product code: 85-3410
Q. Do you have software that will run under Windows 7 and/or Windows 8?
A. Hi ikb. Thank you for your question. This data logger is compatible with Windows 7 and 8 and the latest drivers are available from Lascar (under the software tab).

Reviews


Lascar EL-USB Temperature Data Logger

Reviewed by: Dr R K Nayar - 15 September 2015
We have four fridges at our Surgery, where we stock vaccines and up till now we had used internal thermometer to record daily temperatures, which were read and logged in register. Recently , one morning, one of the fridges, with maximum vaccines in it, showed high temperature reading BUT we could not find out as to for how long the temperature was at a higher level for safety reasons and strict cold -chain protocol. Some vaccines can be safe if remain in higher than recommended temperature for unto two hours. Consequently we had to discard all vaccines- a great loss. Since then we have invested in four of these Data Loggers, very easy to work with and we can now log hourly temperatures and download /save /print on our computer daily for our records and ensure the safety of vaccines.Excellent Product and we will highly recommend it to every one