Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ESKA 1038.827 Quick Response Multimeter Fuse 10A 1000V

Order Code:  

54-5110

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 1038.827  Copy to clipboard
 Report an error

Discontinued

High power fuse for Multimeter
  • Type: Ceramic tube
  • Dimensions, length: 38mm
  • Dimensions, Ø: 10.3mm
  • Fuse type: Multimeter fuse
  • Nominal current: 10A
  • Nominal voltage: 1000V
  • Release characteristics: quick response F-
Diameter 10.3mm
Current Rating 10A
Nominal Voltage 1000V
Material Ceramic
Fuse Type Fast acting
Length 38mm

Reviews


Be the first to submit a review