Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This precision R-TECH 900010 Vernier Caliper features both metric and imperial scales with engraved graduations. Suitable for a wide range of measuring applications.
Made from fully hardened stainless steel with an anti-glare, satin-chrome finish to the main body. Both main and vernier reading scales have a matt-chrome finish. All measuring surfaces are ground and lapped for high accuracy.
The caliper has a measuring range of 150mm / 6 inches. It features external jaws, internal jaws and a depth gauge.
The sliding Vernier Scale enables precise readings to be made. The sliding mechanism features a thumb block for ease of use and a locking screw on the adjustable mechanism ensures consistently accurate measurements.
Type | Vernier |
---|---|
Size | 150mm |
Display Type | Analogue |
Accuracy | Not Availablemm |
Resolution | 0.05mm |
To use this facility please Sign In.
Sign In