Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Arduino ABX00087 Arduino Uno R4 WiFi

Order Code:  

73-4437

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: ABX00087 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £21.45   £21.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
294 in Stock, despatched same dayAdditional quantity lead time 9 weeks

The Arduino UNO R4 WiFi merges the RA4M1 microprocessor from Renesas with the ESP32-S3 from Espressif, creating an all-in-one tool for makers with enhanced processing power and a diverse array of new peripherals.


With its built-in Wi-Fi® and Bluetooth® capabilities, the UNO R4 WiFi enables makers to venture into boundless creative possibilities.
The versatile board boasts a convenient on-board 12x8 LED matrix and a Qwiic connector, offering ample space for innovation and unleashing creativity.


This dynamic combination empowers makers to transform their ideas into reality and elevate their projects to unprecedented heights.


  • The UNO R4 WiFi maintains the same form factor, pinout, and 5 V operating voltage as its predecessor, the UNO R3, ensuring a seamless transition for existing shields and projects.
  • With expanded memory and faster clock, this enables more precise calculations and effortless handling of complex projects.
  • Extra on-board peripherals, including a 12-bit DAC, CAN BUS, and OP AMP, providing expanded capabilities and design flexibility.
  • Extended 24 V tolerance supports a wider input voltage range, allowing seamless integration with motors, LED strips, and other actuators using a single power source.
  • With built-in HID support, the UNO R4 WiFi can simulate a mouse or keyboard when connected to a computer via USB, making it easy to send keystrokes and mouse movements.
  • Wi-Fi®, Bluetooth and ESP32-S3 module, enables makers to add wireless connectivity to their projects.
  • Combined with the Arduino IoT Cloud, makers can monitor and control their projects remotely.
  • Qwiic connector allows easy connection to nodes from the extensive Qwiic ecosystem.
  • Adapter cables also enable compatibility with sensors and actuators based on other connectors.
  • Support for battery-powered RTC includes additional pins, including an "OFF" pin to turn off the board and a "VRTC" pin to keep the internal Real-Time Clock powered and running.
  • The UNO R4 WiFi incorporates a bright 12x8 red LED matrix, ideal for creative projects with animations or plotting sensor data, eliminating the need for additional hardware.
  • Diagnostics for runtime errors detects runtime crashes and provides detailed explanations and hints about the code line causing the crash.
Type Arduino Uno R4 WiFi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review