Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omeg PC20BU/PC1S 4K7 20mm Linear Metal Case Potentiometer W/Switch

Order Code:  

64-6259

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: PC20BU/PC1S 4K7 A F1 CEPS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.47
25+ £5.81
100+ £4.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
110 available to back OrderBack-order availability date - 12/05/2024

A 4K7 0.4W commercial quality rotary potentiometer in a 20mm metal case.


  • Linear law
  • Tolerance 20%
  • With SPST switch
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Resistance 4.7kΩ
Power Rating N/A
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns 1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 February 2018 Question by: Rapid Customer | Product code: 64-6259
Q. What is the current rating of the switch?
A. Hi Richard, thank you for your question. The datasheet states 1 Amp.

Reviews


Be the first to submit a review