Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omeg PC20BU/PC1S 10K 20mm Linear Metal Case Potentiometer W/Switch

Order Code:  

64-6256

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: PC20BU/PC1S 10K A F1 CEPS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.53
25+ £6.77
100+ £5.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
30 available to back OrderBack-order availability date - 12/05/2024

A 10K 0.4W commercial quality rotary potentiometer in a 20mm metal case.


  • Linear law
  • Tolerance 20%
  • With SPST switch
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Resistance 10kΩ
Power Rating N/A
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review