Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omeg PC20BU 100K 20mm LOG Metal Case Single Turn Potentiometer

Order Code:  

64-6253

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: PC20BU 100K B F1 CEPS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.16
25+ £3.74
100+ £2.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
169 at factory, lead time 9 days
98 in Stock, despatched same dayAdditional quantity lead time 9 days

A 100K 0.2W commercial quality rotary potentiometer in a 20mm metal case.


  • Logarithmic law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Resistance 100kΩ
Power Rating N/A
Tolerance 20%
Taper Logarithmic
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review