Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omeg PC20BU 10K 20mm LOG Metal Case Single Turn Potentiometer

Order Code:  

64-6250

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: PC20BU 10K B F1 CEPS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.97
25+ £3.56
100+ £2.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
103 at factory, lead time 9 days
11 in Stock, despatched same dayAdditional quantity lead time 9 days

A 10K 0.2W commercial quality rotary potentiometer in a 20mm metal case.


  • Logarithmic law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Resistance 10kΩ
Power Rating N/A
Tolerance 20%
Taper Logarithmic
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns 1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 September 2016 Question by: Rapid Customer | Product code: 64-6250
Q. Hi, what's the spindle diameter?
A. Hi Samuel, thank you for your question. The shaft is 6mm.


18 August 2016 Question by: Rapid Customer | Product code: 64-6250
Q. There are many variations in the PC20BU range. What is the OMEG p/n?
A. Hi Nick, thank you for your question. The full range is viewable here. The full MPN of 64-6250 is listed as PC20BU 10K B F1 CEPS.

Reviews


Be the first to submit a review