Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omeg PC20BU 10K 20mm Linear Metal Case Single Turn Potentiometer

Order Code:  

64-6241

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: PC20BU 10K A F1 CEPS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.69
25+ £3.35
100+ £2.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
101 at factory, lead time 9 days
15 in Stock, despatched same dayAdditional quantity lead time 9 days

A 10K 0.4W commercial quality rotary potentiometer in a 20mm metal case.


  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Resistance 10kΩ
Power Rating N/A
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns 1

To use this facility please Sign In.

Sign In

Reviews


Quality Brit company part

Reviewed by: Mr Nicholas Barton - 23 November 2016
OMEG will supply you with the exact pots used in the old and still going strong Sessionette 75 amplifiers but only is you buy enough of them. These will fit - you just need to trim the shaft and flat it - and will save you a small fortune - your amp will probably outlive you!