Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Comus PR560.20/30 Subminiature SPST 400V Reed Switch

Order Code:  

60-0534

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: PR560.20/30 Copy to clipboard
 Report an error

Discontinued

Subminiature 400V dry contact power reed switch from Comus, suitable for instrumentation, data logging and pulse counting.


  • 250V AC switching voltage
  • 1A switching current
  • 10VA switching capacity
  • Operating temperature -40°C to +125°C
  • Operating Temperature -40 to +125°C
    Contact Configuration NO
    Protection Type NO
    Connection Axial
    Size 2.3mm
    Output N/A
    Operating Voltage (DC) 600V
    Switching Frequency 5000Hz
    Material Rhodium
    Sensor Type Reed switch

    Reviews


    Be the first to submit a review