Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature SPST reed switch from Comus.
Operating Temperature | -40 to +150°C |
---|---|
Contact Configuration | SPST NO |
Protection Type | N/A |
Connection | PCB |
Size | 2.6mm |
Output | N/A |
Operating Voltage (DC) | 1000V |
Switching Frequency | 4200Hz |
Material | Rhodium |
Sensor Type | Reed switch |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In