Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.13 |
25+ | £0.909 |
100+ | £0.806 |
500+ | £0.714 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Subminiature SPST reed switch from Comus.
Operating Temperature | -40 to +150°C |
---|---|
Contact Configuration | SPST NO |
Protection Type | N/A |
Connection | PCB |
Size | 2.3mm |
Output | N/A |
Operating Voltage (DC) | 250V |
Switching Frequency | 7500Hz |
Material | Rhodium |
Sensor Type | Reed switch |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In