Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 3017 BG 17 - 8 Ohm Round Fullrange Speaker 16cm

Order Code:  

35-0578

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 3017  Copy to clipboard EAN-13: 4007540030173
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.53
10+ £19.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 30/05/2024

A 16cm (6.5in) round full-range speaker from Visaton. Includes a balanced frequency response from 80Hz and high efficiency, making it suitable as a full-range unit for vocal or guitar monitors, or as a mid-range unit for full-scale or musicians' PA systems. Includes holes for fitting a transformer to magnet or basket (TR 10.16 or TR 6.8) for use in a 100 V-network.


  • With tweeter cone
  • Temperature range: -25 to 70°C
  • Cutout: Ø 146mm
  • Manufacturer's part 3017
Type Round
Nominal Size 160mm
Power 40W
Impedance
IP Rating N/A
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review